Add To Favorites
Product Overview
Digi-Key Part Number 568-9701-1-ND
Quantity Available 3,803
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN027-100BS,118

Description MOSFET N-CH 100V 37A D2PAK
Expanded Description N-Channel 100V 37A (Tc) 103W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 37A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1624pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 103W (Tc)
Rds On (Max) @ Id, Vgs 26.8 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-9701-1

15:03:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 1.00500 10.05
100 0.78340 78.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9701-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: 0.62833
  • Digi-Reel® ? : 568-9701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback