Add To Favorites
Product Overview
Digi-Key Part Number 1727-7129-ND
Quantity Available 4,459
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN017-30EL,127

Description MOSFET N-CH 30V 32A I2PAK
Expanded Description N-Channel 30V 32A (Tc) 47W (Tc) Through Hole I2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 552pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 47W (Tc)
Rds On (Max) @ Id, Vgs 17 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAK
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50
Other Names 1727-7129
568-9505-5
568-9505-5-ND
934066819127
PSMN01730EL127

04:17:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.85500 8.55
100 0.66630 66.63
500 0.55042 275.21
1,000 0.43454 434.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback