Add To Favorites
Product Overview
Digi-Key Part Number 1727-1505-1-ND
Quantity Available 7,690
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN011-60MLX

Description MOSFET N-CH 60V LFPAK33
Expanded Description N-Channel 60V 61A (Tc) 91W (Tc) Surface Mount LFPAK33
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 61A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.45V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 37.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2191pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 91W (Tc)
Rds On (Max) @ Id, Vgs 11.3 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1505-1
568-10985-1
568-10985-1-ND

02:36:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69400 6.94
100 0.53210 53.21
500 0.42066 210.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1505-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.32672
  • Digi-Reel® ? : 1727-1505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback