Add To Favorites
Product Overview
Digi-Key Part Number 1727-1479-1-ND
Quantity Available 14,970
Can ship immediately
Manufacturer

Manufacturer Part Number

PQMD12Z

Description TRANS NPN/PNP PREBIAS 0.35W 6DFN
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 350mW Surface Mount DFN1010B-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 230MHz, 180MHz
Power - Max 350mW
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package DFN1010B-6
 
Additional Resources
Standard Package ? 1
Other Names 1727-1479-1
568-10950-1
568-10950-1-ND

20:41:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.36400 3.64
100 0.22700 22.70
500 0.15532 77.66
1,000 0.11948 119.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1479-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09860
  • Digi-Reel® ? : 1727-1479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback