Add To Favorites
Product Overview
Digi-Key Part Number 568-10840-1-ND
Quantity Available 11,001
Can ship immediately
Manufacturer

Manufacturer Part Number

PMZB290UNE,315

Description MOSFET N-CH 20V 1A DFN1006B-3
Expanded Description N-Channel 20V 1A (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount 3-DFN1006B (0.6x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 83pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 360mW (Ta), 2.7W (Tc)
Rds On (Max) @ Id, Vgs 380 mOhm @ 500mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-DFN1006B (0.6x1)
Package / Case 3-XFDFN
 
You May Also Be Interested In
  • AS1101-T - ams | AS1101-TCT-ND DigiKey Electronics
  • AS1101-T
  • ams
  • IC LED DRVR LIN DIM 80MA SC70-6
  • Unit Price 1.05000
  • AS1101-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-10840-1

21:06:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31900 3.19
100 0.19840 19.84
500 0.13578 67.89
1,000 0.10444 104.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10840-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07859
  • Digi-Reel® ? : 568-10840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,001 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback