Add To Favorites
Product Overview
Digi-Key Part Number 568-6757-1-ND
Quantity Available 5,102
Can ship immediately
Manufacturer

Manufacturer Part Number

PMP4501G,115

Description TRANS 2NPN 45V 0.1A 5TSSOP
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair, Common Emitter 45V 100mA 250MHz 300mW Surface Mount 5-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PMP4501G,V,Y
PCN Packaging Lighter Reels 02/Jan/2014
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual) Matched Pair, Common Emitter
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 300mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package 5-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6757-1

01:33:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.41100 4.11
100 0.28020 28.02
500 0.21012 105.06
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6757-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14025
  • Tape & Reel (TR) ? : 568-7429-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.12325
  • Cut Tape (CT) ? : 568-7429-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,814 - Immediate
  • Unit Price: 0.51000
  • Digi-Reel® ? : 568-6757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,102 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : 568-7429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,814 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback