Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 568-10799-1-ND
Quantity Available 1,352
Can ship immediately
Manufacturer

Manufacturer Part Number

PMN34UP,115

Description MOSFET P-CH 20V 5A 6TSOP
Expanded Description P-Channel 20V 5A (Ta) 540mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PMN34UP
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1950pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 540mW (Ta), 6.25W (Tc)
Rds On (Max) @ Id, Vgs 40 mOhm @ 2.4A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SC-74, SOT-457
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-13218-2-ND PMN30XPX NXP USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
0.12210 3,000
Additional Resources
Standard Package ? 1
Other Names 568-10799-1

20:04:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.36200 3.62
100 0.26990 26.99
500 0.21210 106.05
1,000 0.16390 163.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10799-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14508
Send Feedback