Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 568-10798-1-ND
Quantity Available 2,865
Can ship immediately
Manufacturer

Manufacturer Part Number

PMN27XPE,115

Description MOSFET P-CH 20V 4.4A 6TSOP
Expanded Description P-Channel 20V 4.4A (Ta) 530mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PMN27XPE
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1770pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 530mW (Ta), 8.33W (Tc)
Rds On (Max) @ Id, Vgs 30 mOhm @ 3A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SC-74, SOT-457
 
Additional Resources
Standard Package ? 1
Other Names 568-10798-1

22:22:12 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.53600 5.36
100 0.40030 40.03
500 0.31452 157.26
1,000 0.24303 243.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10798-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21514
Send Feedback