Add To Favorites
Product Overview
Digi-Key Part Number 1727-1351-1-ND
Quantity Available 4,108
Can ship immediately
Manufacturer

Manufacturer Part Number

PMFPB8032XP,115

Description MOSFET P-CH 20V 2.7A HUSON6
Expanded Description P-Channel 20V 2.7A (Ta) 485mW (Ta), 6.25W (Tc) Surface Mount DFN2020-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 550pF @ 10V
Vgs (Max) ±12V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 485mW (Ta), 6.25W (Tc)
Rds On (Max) @ Id, Vgs 102 mOhm @ 2.7A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN2020-6
Package / Case 6-UDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1351-1
568-10788-1
568-10788-1-ND

12:33:36 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
100 0.41690 41.69
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1351-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23200
  • Digi-Reel® ? : 1727-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback