Add To Favorites
Product Overview
Digi-Key Part Number 568-7406-1-ND
Quantity Available 4,200
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG4020EPA,115

Description DIODE SCHOTTKY 40V 2A 3HUSON
Expanded Description Diode Schottky 40V 2A Surface Mount 3-HUSON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 535mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 85ns
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F 270pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 3-PowerUDFN
Supplier Device Package 3-HUSON (2x2)
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 568-7406-1

14:55:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.40200 4.02
100 0.27360 27.36
500 0.20518 102.59
1,000 0.15388 153.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7406-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13695
  • Digi-Reel® ? : 568-7406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback