Add To Favorites
Product Overview
Digi-Key Part Number 568-12582-1-ND
Quantity Available 25,660
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG4005ESFYL

Description DIODE SCHOTTKY 40V 0.5A SOD962
Expanded Description Diode Schottky 40V 500mA Surface Mount DSN0603-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PMEG4005ESF
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 880mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.28ns
Current - Reverse Leakage @ Vr 6.5µA @ 40V
Capacitance @ Vr, F 17pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package DSN0603-2
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12582-1

23:33:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.26000 2.60
100 0.14700 14.70
500 0.09736 48.68
1,000 0.07464 74.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12582-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.05670
  • Digi-Reel® ? : 568-12582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback