Add To Favorites
Product Overview
Digi-Key Part Number 1727-2295-1-ND
Quantity Available 17,455
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG4005AESFYL

Description DIODE SCHOTTKY 40V 0.5A SOD962
Expanded Description Diode Schottky 40V 500mA Surface Mount DSN0603-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 820mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.25ns
Current - Reverse Leakage @ Vr 80µA @ 40V
Capacitance @ Vr, F 18pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package DSN0603-2
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 1727-2295-1
568-12581-1
568-12581-1-ND

14:21:46 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.27300 2.73
100 0.15430 15.43
500 0.10222 51.11
1,000 0.07837 78.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2295-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.05954
  • Digi-Reel® ? : 1727-2295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback