Add To Favorites
Product Overview
Digi-Key Part Number 1727-5392-1-ND
Quantity Available 3,943
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG3020DEP,115

Description DIODE SCHOTTKY 30V 2A SOD128
Expanded Description Diode Schottky 30V 2A Surface Mount CFP5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 520mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 30V
Capacitance @ Vr, F 170pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package CFP5
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 1727-5392-1
568-6835-1
568-6835-1-ND

14:46:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.40700 4.07
100 0.27690 27.69
500 0.20764 103.82
1,000 0.15574 155.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5392-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13860
  • Digi-Reel® ? : 1727-5392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback