Add To Favorites
Product Overview
Digi-Key Part Number 568-10222-1-ND
Quantity Available 47,215
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG2010BELD,315

Description DIODE SCHOTTKY 20V 1A SOD882
Expanded Description Diode Schottky 20V 1A Surface Mount DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 490mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.6ns
Current - Reverse Leakage @ Vr 200µA @ 20V
Capacitance @ Vr, F 40pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10222-1

07:35:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.32400 3.24
100 0.22080 22.08
500 0.16562 82.81
1,000 0.12422 124.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10222-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.09715
  • Digi-Reel® ? : 568-10222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback