Add To Favorites
Product Overview
Digi-Key Part Number 1727-5901-1-ND
Quantity Available 11,297
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG2005ELD,315

Description DIODE SCHOTTKY 20V 500MA SOD882D
Expanded Description Diode Schottky 20V 500mA Surface Mount SOD882D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 7ns
Current - Reverse Leakage @ Vr 30µA @ 10V
Capacitance @ Vr, F 30pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package SOD882D
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 1727-5901-1
568-7529-1
568-7529-1-ND

05:54:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.36900 3.69
100 0.23010 23.01
500 0.15746 78.73
1,000 0.12113 121.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5901-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09114
  • Digi-Reel® ? : 1727-5901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback