Add To Favorites
Product Overview
Digi-Key Part Number 1727-5821-1-ND
Quantity Available 4,482
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG2005AEV,115

Description DIODE SCHOTTKY 20V 500MA SOT666
Expanded Description Diode Schottky 20V 500mA (DC) Surface Mount SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA (DC)
Voltage - Forward (Vf) (Max) @ If 390mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 20V
Capacitance @ Vr, F 80pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5821-1
568-7387-1
568-7387-1-ND

05:52:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.34400 3.44
100 0.21450 21.45
500 0.14680 73.40
1,000 0.11292 112.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5821-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09866
  • Digi-Reel® ? : 1727-5821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback