Add To Favorites
Product Overview
Digi-Key Part Number 1727-2278-1-ND
Quantity Available 30,554
Can ship immediately
Manufacturer

Manufacturer Part Number

PMDXB600UNEZ

Description MOSFET 2N-CH 20V 0.6A 6DFN
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 600mA 265mW Surface Mount DFN1010B-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 600mA
Rds On (Max) @ Id, Vgs 620 mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 21.3pF @ 10V
Power - Max 265mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package DFN1010B-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2278-1
568-12564-1
568-12564-1-ND

17:11:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.52700 5.27
100 0.39370 39.37
500 0.30930 154.65
1,000 0.23901 239.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2278-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.19793
  • Digi-Reel® ? : 1727-2278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback