Add To Favorites
Product Overview
Digi-Key Part Number 1727-2275-1-ND
Quantity Available 13,450
Can ship immediately
Manufacturer

Manufacturer Part Number

PMCM650VNEZ

Description MOSFET N-CH 12V 4WLCSP
Expanded Description N-Channel 12V 6.4A (Ta) 556mW (Ta), 12.5W (Tc) Surface Mount 6-WLCSP (1.48x.98)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PMCM650VNE
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 6.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 556mW (Ta), 12.5W (Tc)
Rds On (Max) @ Id, Vgs 25 mOhm @ 3A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WLCSP (1.48x.98)
Package / Case 6-XFBGA, WLCSP
 
Additional Resources
Standard Package ? 1
Other Names 1727-2275-1
568-12561-1
568-12561-1-ND

10:09:34 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37800 3.78
100 0.28200 28.20
500 0.22160 110.80
1,000 0.17124 171.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2275-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.15159
  • Digi-Reel® ? : 1727-2275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback