Add To Favorites
Product Overview
Digi-Key Part Number 568-2078-1-ND
Quantity Available 9,687
Can ship immediately
Manufacturer

Manufacturer Part Number

PMBFJ108,215

Description JFET N-CH 25V 250MW SOT23
Expanded Description JFET N-Channel 25V 80mA @ 15V 250mW Surface Mount SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PMBFJ108.109,110
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 25V
Drain to Source Voltage (Vdss) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 80mA @ 15V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 10V @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 30pF @ 10V (VGS)
Resistance - RDS(On) 8 Ohm
Power - Max 250mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-2078-1

14:39:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2078-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.15500
  • Digi-Reel® ? : 568-2078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback