Add To Favorites
Product Overview
Digi-Key Part Number 568-5032-1-ND
Quantity Available 11,299
Can ship immediately
Manufacturer

Manufacturer Part Number

PMBF4393,215

Description JFET N-CH 40V 250MW SOT23
Expanded Description JFET N-Channel 40V 5mA @ 20V 250mW Surface Mount SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PMBF4391-4393
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Drain to Source Voltage (Vdss) 40V
Current - Drain (Idss) @ Vds (Vgs=0) 5mA @ 20V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 500mV @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V
Resistance - RDS(On) 100 Ohm
Power - Max 250mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5032-1
PMBF4393215

07:45:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5032-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : 568-5032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback