Add To Favorites
Product Overview
Digi-Key Part Number 568-6478-1-ND
Quantity Available 6,229
Can ship immediately
Manufacturer

Manufacturer Part Number

PMBF4391,215

Description JFET N-CH 40V 250MW SOT23
Expanded Description JFET N-Channel 40V 50mA @ 20V 250mW Surface Mount SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Drain to Source Voltage (Vdss) 40V
Current - Drain (Idss) @ Vds (Vgs=0) 50mA @ 20V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 4V @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V
Resistance - RDS(On) 30 Ohm
Power - Max 250mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
 
Additional Resources
Standard Package ? 1
Other Names 568-6478-1

22:46:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.30500 3.05
100 0.20760 20.76
500 0.15574 77.87
1,000 0.11680 116.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6478-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : 568-6478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback