Add To Favorites
Product Overview
Digi-Key Part Number 568-7378-1-ND
Quantity Available 4,381
Can ship immediately
Manufacturer

Manufacturer Part Number

PMBD354,215

Description DIODE SCHOTTKY 4V 30MA SOT23
Expanded Description RF Diode Schottky - 1 Pair Series Connection 4V 30mA TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 4V
Current - Max 30mA
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) -
Operating Temperature 100°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Additional Resources
Standard Package ? 1
Other Names 568-7378-1

09:20:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.32800 3.28
100 0.20430 20.43
500 0.13980 69.90
1,000 0.10754 107.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7378-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09396
  • Digi-Reel® ? : 568-7378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback