Add To Favorites
Product Overview
Digi-Key Part Number 568-9693-1-ND
Quantity Available 7,316
Can ship immediately
Manufacturer

Manufacturer Part Number

PHP225,118

Description MOSFET 2P-CH 30V 2.3A 8SOIC
Expanded Description Mosfet Array 2 P-Channel (Dual) 30V 2.3A 2W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.3A
Rds On (Max) @ Id, Vgs 250 mOhm @ 1A, 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 250pF @ 20V
Power - Max 2W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 568-9693-1

11:43:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.56900 5.69
100 0.43650 43.65
500 0.34506 172.53
1,000 0.27605 276.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9693-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.24288
  • Digi-Reel® ? : 568-9693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,316 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback