Add To Favorites
Product Overview
Digi-Key Part Number 568-11060-1-ND
Quantity Available 8,540
Can ship immediately
Manufacturer

Manufacturer Part Number

PHC2300,118

Description MOSFET N/P-CH 300V 8SOIC
Expanded Description Mosfet Array N and P-Channel 300V 340mA, 235mA 1.6W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PHC2300
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 340mA, 235mA
Rds On (Max) @ Id, Vgs 6 Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 102pF @ 50V
Power - Max 1.6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11060-1

15:06:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71500 7.15
100 0.54800 54.80
500 0.43322 216.61
1,000 0.34658 346.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11060-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.30494
Send Feedback