Add To Favorites
Product Overview
Digi-Key Part Number 568-10748-1-ND
Quantity Available 15,880
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD5V0V1USF,315

Description TVS DIODE 5VWM SOD962
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 4pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package 2-DSN (0.60x0.30)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10748-1

12:27:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.29000 2.90
100 0.18040 18.04
500 0.12344 61.72
1,000 0.09496 94.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10748-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.07837
  • Digi-Reel® ? : 568-10748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback