Add To Favorites
Product Overview
Digi-Key Part Number 1727-5806-1-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD5V0U5BV,115

Description TVS DIODE 5VWM SOT666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 5
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 2.9pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
Additional Resources
Standard Package ? 1
Other Names 1727-5806-1
568-7356-1
568-7356-1-ND

03:35:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38400 3.84
100 0.28640 28.64
500 0.22502 112.51
1,000 0.17388 173.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5806-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.15392
  • Digi-Reel® ? : 1727-5806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback