Add To Favorites
Product Overview
Digi-Key Part Number 568-7352-1-ND
Quantity Available 438
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD5V0S1UJ,115

Description TVS DIODE 5VWM 19VC SOD323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.2V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 47A (8/20µs)
Power - Peak Pulse 890W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 480pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7352-1

11:13:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.37100 3.71
100 0.27710 27.71
500 0.21776 108.88
1,000 0.16827 168.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7352-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.14896
  • Digi-Reel® ? : 568-7352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback