Add To Favorites
Product Overview
Digi-Key Part Number 568-13066-1-ND
Quantity Available 8,980
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD24VF1BSFYL

Description TVS DIODE 24VWM 17VC SOD962
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PESD24VF1BSF
Product Training Modules ESD Protection Diodes
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog PESD24 Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 24.5V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.25pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package DSN0603-2
 
Additional Resources
Standard Package ? 1
Other Names 568-13063-1
568-13063-1-ND
568-13066-1

21:42:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.28200 2.82
100 0.19220 19.22
500 0.14412 72.06
1,000 0.10809 108.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13066-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: 0.09911
  • Digi-Reel® ? : 568-13066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback