Add To Favorites
Product Overview
Digi-Key Part Number 568-6461-1-ND
Quantity Available 6,309
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD12VS2UQ,115

Description TVS DIODE 12VWM 35VC SOT663
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 14.7V
Voltage - Clamping (Max) @ Ipp 35V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 38pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOT-663
Supplier Device Package SOT-663
 
Additional Resources
Standard Package ? 1
Other Names 568-6461-1

02:44:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.28500 2.85
100 0.19380 19.38
500 0.14534 72.67
1,000 0.10901 109.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6461-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10584
  • Digi-Reel® ? : 568-6461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback