Add To Favorites
Product Overview
Digi-Key Part Number 568-11264-6-ND
Quantity Available 4,752
Can ship immediately
Manufacturer

Manufacturer Part Number

PEMD9,115

Description TRANS PREBIAS NPN/PNP SOT666
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 1µA
Frequency - Transition -
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
You May Also Be Interested In
  • EPC2015 - EPC | 917-1019-1-ND DigiKey Electronics
  • EPC2015
  • EPC
  • TRANS GAN 40V 33A BUMPED DIE
  • Unit Price 6.20000
  • 917-1019-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-11264-6

21:01:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.31100 3.11
100 0.16500 16.50
500 0.10852 54.26
1,000 0.07380 73.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback