Add To Favorites
Product Overview
Digi-Key Part Number 1727-1715-6-ND
Quantity Available 4,329
Can ship immediately
Manufacturer

Manufacturer Part Number

PDTC144WT,215

Description TRANS PREBIAS NPN 250MW TO236AB
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250mW Surface Mount TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 1µA
Frequency - Transition -
Power - Max 250mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Additional Resources
Standard Package ? 1
Other Names 1727-1715-6
568-11257-6
568-11257-6-ND

03:18:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16000 1.60
100 0.08690 8.69
500 0.05346 26.73
1,000 0.03645 36.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback