Add To Favorites
Product Overview
Digi-Key Part Number 1727-6752-1-ND
Quantity Available 3,309
Can ship immediately
Manufacturer

Manufacturer Part Number

PDI1284P11DGG,118

Description IC TXRX/BUFFER PARALLEL 48TSSOP
Expanded Description Parallel Interface Transceiver/Buffer Interface 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Parallel Interface Transceiver/Buffer
Interface Parallel
Voltage - Supply 3 V ~ 5.5 V
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 1727-6752-1
568-9072-1
568-9072-1-ND

05:44:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6752-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.37800
  • Digi-Reel® ? : 1727-6752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,309 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PDI1284P11DGG,112-ND
  • Minimum Quantity: 975  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.61181
Send Feedback