Add To Favorites
Product Overview
Digi-Key Part Number 568-3558-1-ND
Quantity Available 4,322
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8576DT/2,118

Description IC LCD DRIVER 40/160SEG 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF8576D
Product Training Modules LCD Driver
I²C Bus Fundamentals
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface I²C, 2-Wire Serial
Digits or Characters 10 Characters, 20 Characters, 160 Elements
Current - Supply 8µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
For Use With
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4.30000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-3558-1

19:01:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.63800 16.38
100 1.31630 131.63
500 1.08150 540.75
1,000 0.89610 896.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3558-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.81000
Send Feedback