Add To Favorites
Product Overview
Digi-Key Part Number 568-2029-1-ND
Quantity Available 9,318
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8562TT/2,118

Description IC LCD DRIVER 32/128SEG 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF8562
Product Training Modules LCD Driver
I²C Bus Fundamentals
PCN Design/Specification Datasheet Update 24/Nov/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface I²C, 2-Wire Serial
Digits or Characters 8 Characters, 16 Characters
Current - Supply 8µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-2029-1

10:30:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 1.85
10 1.66500 16.65
100 1.33830 133.83
500 1.09952 549.76
1,000 0.91104 911.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2029-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.82350
  • Digi-Reel® ? : 568-2029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback