Add To Favorites
Product Overview
Digi-Key Part Number 568-8446-1-ND
Quantity Available 2,793
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8536BT/1,118

Description IC LCD DRIVER LOW MPLEX 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF8536
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog LED, LCD Display
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED, LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface SPI, 3-Wire Serial
Digits or Characters 20 Characters, 40 Characters, 320 Elements
Current - Supply -
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
You May Also Be Interested In
  • AS1108WL-T - ams | AS1108WL-TCT-ND DigiKey Electronics
  • AS1108WL-T
  • ams
  • IC DRIVER LED 4-DIGIT 20-SOIC
  • Unit Price 4.73000
  • AS1108WL-TCT-ND
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4.30000
  • AS1115-BSSTCT-ND
  • AS1107WL-T - ams | AS1107WL-TCT-ND DigiKey Electronics
  • AS1107WL-T
  • ams
  • IC LED 8-DIGIT DRIVER 24-SOIC
  • Unit Price 6.51000
  • AS1107WL-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-8446-1

20:56:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 2.40
10 2.15600 21.56
100 1.73320 173.32
500 1.42398 711.99
1,000 1.17987 1,179.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8446-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.06650
  • Digi-Reel® ? : 568-8446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,793 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback