Add To Favorites
Product Overview
Digi-Key Part Number 568-5933-1-ND
Quantity Available 9,682
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF85176T/1,118

Description IC LCD DISPLAY DVR 40SEG 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF85176
Product Training Modules I²C Bus Fundamentals
PCN Design/Specification Datasheet Update 24/Nov/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
PCN Other Wafer Fab/Copper Wire Update 04/Sep/2014
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 40 Segment
Interface I²C
Digits or Characters -
Current - Supply 20µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5933-1

06:57:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.50100 15.01
100 1.20660 120.66
500 0.99138 495.69
1,000 0.82143 821.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5933-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.74250
  • Digi-Reel® ? : 568-5933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback