Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 568-1065-1-ND
Quantity Available 2,187
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF2111CT/1,118

Description IC LCD DRIVER 64SEG 40-VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCF21xxC Family
Product Training Modules LCD Driver
PCN Obsolescence/ EOL EOL 01/Jun/2016
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Display Type LCD
Configuration 64 Segment
Interface Serial
Digits or Characters -
Current - Supply 20µA
Voltage - Supply 2.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-BSOP (0.295", 7.50mm Width)
Supplier Device Package 40-VSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-1065-1

16:10:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.77400 17.74
100 1.42600 142.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1065-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.13750
  • Digi-Reel® ? : 568-1065-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback