Add To Favorites
Product Overview
Digi-Key Part Number 568-9923-1-ND
Quantity Available 1,605
Can ship immediately
Manufacturer

Manufacturer Part Number

PCAL9535APW,118

Description IC I/O PORT 16BIT 24TSSOP
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Agile
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 10mA, 25mA
Frequency - Clock 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-9923-1

01:28:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 1.93800 19.38
100 1.55770 155.77
500 1.27978 639.89
1,000 1.06039 1,060.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9923-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.95850
  • Digi-Reel® ? : 568-9923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback