Add To Favorites
Product Overview
Digi-Key Part Number 568-11578-6-ND
Quantity Available 9,231
Can ship immediately
Manufacturer

Manufacturer Part Number

PCAL6408ABSHP

Description IC I/O EXPANDER 8BIT I2C 16HVQFN
Expanded Description I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCAL6408A
Product Training Modules Introduction to GPIO Expanders
Video File Low-voltage I2C Agile I/O expanders from NXP
Featured Product GPIO Expanders
PCN Design/Specification Packing Label Chg 28/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-HVQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11578-6
568-9943-6
568-9943-6-ND

08:10:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.41900 14.19
100 1.14080 114.08
500 0.93730 468.65
1,000 0.77662 776.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11578-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.67600
Send Feedback