Add To Favorites
Product Overview
Digi-Key Part Number 568-5305-1-ND
Quantity Available 13,186
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9685BS,118

Description IC LED DRVR LIN DIM 25MA 28HVQFN
Expanded Description LED Driver IC 16 Output Linear PWM Dimming 25mA 28-HVQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9685
LED Controllers Leaflet
Product Training Modules I²C Bus Fundamentals
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification Packing Label Chg 28/Dec/2016
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 2.3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 25mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-HVQFN (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5305-1

09:26:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.18400 21.84
100 1.75510 175.51
500 1.44200 721.00
1,000 1.19480 1,194.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5305-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 1.08000
  • Digi-Reel® ? : 568-5305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback