Add To Favorites
Product Overview
Digi-Key Part Number 568-4220-1-ND
Quantity Available 8,028
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9665BS,118

Description IC CNTRLR PARALLEL/I2C 20-HVQFN
Expanded Description I²C Controller I²C Interface 20-HVQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9665/A
PCN Packaging Date Code Extended 18/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I²C Controllers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol I²C
Function Controller
Interface I²C
Standards -
Voltage - Supply 2.3 V ~ 3.6 V
Current - Supply 100µA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-HVQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 568-4220-1

18:21:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.40200 24.02
100 1.96830 196.83
500 1.67560 837.80
1,000 1.41316 1,413.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4220-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.27400
  • Digi-Reel® ? : 568-4220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback