Add To Favorites
Product Overview
Digi-Key Part Number 568-7583-1-ND
Quantity Available 2,626
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9663B,118

Description IC CONTROLLER 48LQFP
Expanded Description I²C Controller I²C Interface 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9663
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog I²C Controllers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol I²C
Function Controller
Interface I²C
Standards -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 568-7583-1

00:17:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 6.36
10 5.71200 57.12
100 4.67980 467.98
500 3.98384 1,991.92
1,000 3.35986 3,359.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7583-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.09890
  • Digi-Reel® ? : 568-7583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback