Add To Favorites
Product Overview
Digi-Key Part Number 568-7541-1-ND
Quantity Available 3,866
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9661B,118

Description IC CTRLR PAR-I2C BUS 48LQFP
Expanded Description I²C Controller Parallel Interface 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9661
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog I²C Controllers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol I²C
Function Controller
Interface Parallel
Standards -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 568-7541-1

10:36:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 3.26000 32.60
100 2.67130 267.13
500 2.27404 1,137.02
1,000 1.91786 1,917.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7541-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.76890
  • Digi-Reel® ? : 568-7541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback