Add To Favorites
Product Overview
Digi-Key Part Number 568-8717-1-ND
Quantity Available 7,199
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9634BS,118

Description IC LED DRVR LIN DIM 25MA 20HVQFN
Expanded Description LED Driver IC 8 Output Power Switch I²C Dimming 25mA 20-HVQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power Switch
Topology -
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 2.3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 25mA
Frequency 25MHz
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-HVQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8717-1

23:33:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.63800 16.38
100 1.31630 131.63
500 1.08150 540.75
1,000 0.89610 896.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8717-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.78000
  • Digi-Reel® ? : 568-8717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback