Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number PCA9556PW,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PCA9556PW,118

Description IC I/O EXPANDER I2C 8B 16TSSOP
Expanded Description I/O Expander 8 I²C, SMBus 100kHz 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCA9556
PCN Obsolescence/ EOL EOL 02/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 10mA, 20mA
Frequency - Clock 100kHz
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 2,500
Other Names 935262899118
PCA9556PW-T
PCA9556PW-T-ND

21:19:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.99630 2,490.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-1059-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,564 - Immediate
  • Unit Price: 2.18000
Send Feedback