Add To Favorites
Product Overview
Digi-Key Part Number 568-3394-1-ND
Quantity Available 2,992
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9554ABS,118

Description IC I/O EXPANDER I2C 8B 16HVQFN
Expanded Description I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9554(A)
Product Training Modules I²C Bus Fundamentals
Introduction to GPIO Expanders
Featured Product 1.65 V GPIO Expanders with Agile I/O
PCN Packaging Date Code Extended 18/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Frequency - Clock 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-HVQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 568-3394-1

13:35:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.42200 14.22
100 1.10870 110.87
500 0.91588 457.94
1,000 0.72306 723.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3394-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: 0.62244
  • Digi-Reel® ? : 568-3394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback