Add To Favorites
Product Overview
Digi-Key Part Number 568-3379-1-ND
Quantity Available 14,651
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9547BS,118

Description IC MUX 8CH I2C BUS 24-HVQFN
Expanded Description Translating Multiplexer Interface 24-HVQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9547
Product Training Modules I²C Bus Fundamentals
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog NXP Semiconductors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Translating Multiplexer
Interface I²C, SMBus
Voltage - Supply 2.3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-HVQFN (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-3379-1

00:19:01 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.74700 17.47
100 1.40410 140.41
500 1.15360 576.80
1,000 0.95584 955.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3379-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.83200
  • Digi-Reel® ? : 568-3379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback