Add To Favorites
Product Overview
Digi-Key Part Number 568-4937-5-ND
Quantity Available 1,706
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9541APW/03,112

Description IC I2C 2:1 SELECTOR 16-TSSOP
Expanded Description 2-Channel I²C Multiplexer Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9541A
Product Training Modules I²C Bus Fundamentals
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog NXP Semiconductors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Applications 2-Channel I²C Multiplexer
Interface I²C, SMBus
Voltage - Supply 2.3 V ~ 5.5 V
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 568-4937-5
935289366112
PCA9541APW03112

05:31:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 2.23
10 2.00300 20.03
100 1.61030 161.03
500 1.32300 661.50
1,000 1.09620 1,096.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13179-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.02060
  • Cut Tape (CT) ? : 568-13179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,300 - Immediate
  • Unit Price: 2.30000
  • Digi-Reel® ? : 568-13179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback