Add To Favorites
Product Overview
Digi-Key Part Number 568-1842-1-ND
Quantity Available 2,830
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9539D,118

Description IC I/O EXPANDER I2C 16B 24SOIC
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Frequency - Clock 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1842-1

22:59:40 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.81800 18.18
100 1.46110 146.11
500 1.20046 600.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1842-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.96570
  • Digi-Reel® ? : 568-1842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,830 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PCA9539D,112-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.96570
Send Feedback