Add To Favorites
Product Overview
Digi-Key Part Number 568-4079-1-ND
Quantity Available 12,183
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9536TK,118

Description IC I/O EXPANDER I2C 4B 8HVSON
Expanded Description I/O Expander 4 I²C, SMBus 400kHz 8-HVSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9536
Product Training Modules I²C Bus Fundamentals
Introduction to GPIO Expanders
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 4
Interface I²C, SMBus
Interrupt Output No
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-HVSON (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4079-1

11:45:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.99800 9.98
100 0.77820 77.82
500 0.64288 321.44
1,000 0.50754 507.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4079-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.43691
  • Digi-Reel® ? : 568-4079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback